
This silver-plated SPDT on-on switch has a current rating of 3A and a DC rated voltage of 30V. It can withstand an AC voltage of 125V and has a mechanical life of 200,000 cycles. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It is suitable for use in temperatures ranging from -25°C to 50°C.
NKK Switches YB16RKW01-1D24-JE technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Bushing, Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB16RKW01-1D24-JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
