
This SPDT switch features a silver-plated contact and a voltage rating of 125V AC. It has a current rating of 3A and meets the IP65 rating for environmental sealing. The switch is constructed with a UL94 V-0 flammability rating and is terminated with solder. It is available in a single unit quantity and is part of the YB2 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |