
The YB216CWCKW01/CUL-5F05-FB switch features a silver-plated contact plating and a current rating of 3A. It has a voltage rating of 125V AC and meets the IP65 flammability rating. The switch is part of the YB2 series and has a SPDT throw configuration. It is terminated with solder and features LED green illumination.
Checking distributor stock and pricing after the page loads.
NKK Switches YB216CWCKW01/CUL-5F05-FB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.