
This DPDT switch features silver contact plating, a current rating of 3A, and a voltage rating of 125V AC. It has an illumination color of green and is rated for IP65 environmental conditions. The switch also meets the UL94 V-0 flammability standard.
NKK Switches YB226CWCKW01/CUL-6F-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB226CWCKW01/CUL-6F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
