The YB25CKW01-5C-JC-RO is a DPDT switch with a current rating of 3A and a voltage rating of 125V AC. It features silver plating and a UL94 V-0 flammability rating. The switch has a DPDT throw configuration and is illuminated with a red LED. It is terminated with solder and is part of the YB2 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |