Pushbutton Switches DPDT ON-ON RECT SNAP-IN BODY ONLY 6A
NKK Switches YB26NKW01-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 40 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26NKW01-RO to view detailed technical specifications.
No datasheet is available for this part.