Pushbutton Switches DPDT ON-ON RECT 3A
NKK Switches YB26WRKW01-6G-JB-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 24mm |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WRKW01-6G-JB-RO to view detailed technical specifications.
No datasheet is available for this part.