The YB26WSKW01-1D24-JA-RO is a DPDT illuminated pushbutton switch with a current rating of 3A and a voltage rating of 125V AC. It features silver plating and a termination type of solder. The switch has an IP65 flammability rating and is lead free. It is available in a vertical orientation with a package quantity of one.
NKK Switches YB26WSKW01-1D24-JA-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WSKW01-1D24-JA-RO to view detailed technical specifications.
No datasheet is available for this part.