
This single white LED has a luminous intensity of 1180mcd and operates within a temperature range of -25°C to 60°C. It is powered by a 24V supply and has a forward current rating of 18mA. The LED is white in color and is not Reach SVHC compliant.
Sign in to ask questions about the NLD Electronic NLD2860235WWM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NLD Electronic NLD2860235WWM technical specifications.
| Color | White |
| Current Rating | 18mA |
| Forward Current | 18mA |
| Luminous Intensity | 1180mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of LEDs | 1 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NLD Electronic NLD2860235WWM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
