Led BA9 Bayn 24V Ac/dc 3 Chip White
NLD Electronic NLD2862035WM technical specifications.
| Color | White |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Base |
| Number of LEDs | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.