
NLD ELECTRONIC NLD2862035WWM LED Replacement Lamp, BA9s, Warm White, 10mm, 3700 mcd
NLD Electronic NLD2862035WWM technical specifications.
| Color | White |
| Current Rating | 20mA |
| Forward Current | 20mA |
| Luminous Intensity | 3700mcd |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Number of LEDs | 3 |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NLD Electronic NLD2862035WWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
