The NLD29W8045W0500 is a white LED emitter with a luminous intensity of 1.1cd and a forward current of 17mA. It operates within a temperature range of -20°C to 60°C and is designed for panel mount applications. The LED has a lead length of 500mm and is made of chrome material. It is not Reach SVHC compliant.
NLD Electronic NLD29W8045W0500 technical specifications.
| Color | White |
| Forward Current | 17mA |
| Lead Length | 500mm |
| Lens Style | Dome |
| Luminous Intensity | 1.1cd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Viewing Angle | 65° |
| RoHS | Compliant |
No datasheet is available for this part.