NLD Electronic NLD29W813570500 technical specifications.
| Color | Blue |
| Forward Current | 17mA |
| Lead Length | 500mm |
| Luminous Intensity | 700mcd |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| RoHS | Compliant |
No datasheet is available for this part.