NLD Electronic NLD29W814570500 technical specifications.
| Color | Blue |
| Forward Current | 17mA |
| Lead Length | 500mm |
| Luminous Intensity | 700mcd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.