
LED INDICATOR, 28V YLW
Sign in to ask questions about the NLD Electronic NLD29W904520500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NLD Electronic NLD29W904520500 technical specifications.
| Color | Yellow |
| Forward Current | 17mA |
| Lead Length | 500mm |
| Luminous Intensity | 1.2cd |
| Material | Chrome |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for NLD Electronic NLD29W904520500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
