
NLD ELECTRONIC NLD29W914500500 LED Panel Mount Indicator, Black Chrome Bezel, Red, 8 mm, 28 V, 17 mA, 1.25 cd, IP67
Sign in to ask questions about the NLD Electronic NLD29W914500500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NLD Electronic NLD29W914500500 technical specifications.
| Color | Red |
| Forward Current | 17mA |
| Lead Length | 500mm |
| Luminous Intensity | 1.25cd |
| Mount | Panel |
| Operating Supply Voltage | 28V |
| Reach SVHC Compliant | No |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for NLD Electronic NLD29W914500500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
