
Tubeaxial fan with ball bearing, delivering 1.6 CFM airflow at 9000 RPM. Features a 5VDC voltage rating, 85mA current, and 22dB noise level. Constructed from UL94 V-0 rated plastic, this fan operates between 14°C and 140°C with a maximum power dissipation of 425mW. Dimensions are 25mm length, 10mm width, and 25mm depth.
Sign in to ask questions about the Nmb-Minebea 1004KL-01W-B40-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1004KL-01W-B40-B00 technical specifications.
| Airflow | 1.6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 85mA |
| Depth | 25mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Plastic |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 425mW |
| Noise (dB) | 22dB |
| Noise Level | 22 dB |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 9000RPM |
| Series | 1404KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.017lb |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1004KL-01W-B40-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
