
12VDC axial fan, tubeaxial, square housing, ball bearing, 35mm length, 10mm height, 35mm width, 3 CFM airflow, 5000 RPM, 19 dB noise level, 40mA current rating, 480mW max power dissipation, UL94 V-0 flammability rating, operates from 14°C to 158°C, 3-wire lead termination, plastic material, lead-free.
Sign in to ask questions about the Nmb-Minebea 1404KL-04W-B30-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1404KL-04W-B30-B00 technical specifications.
| Airflow | 3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Depth | 35mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 480mW |
| Noise (dB) | 19dB |
| Noise Level | 19 dB |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 5000RPM |
| Series | 3110KL |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.026lb |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1404KL-04W-B30-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
