
Axial fan, 40mm, 5VDC, 4500 RPM, delivering 4.2 CFM airflow. Features ball bearing for durability and a 40mm x 40mm x 10mm package. Operates within a temperature range of 14°C to 158°C with a noise level of 22dB. Rated at 75mA current and 375mW power dissipation, this lead-free component utilizes lead wire termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 1604KL-01W-B30-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 4.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 75mA |
| Depth | 40mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 375mW |
| Noise (dB) | 22dB |
| Noise Level | 22dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 420 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4500RPM |
| Series | 1604KL |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.033lb |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1604KL-01W-B30-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
