
5V DC axial fan with ball bearing, delivering 5.3 CFM airflow at 25dB noise level. Features a 40 x 40 x 10mm dimension, 5500 RPM speed, and 120mA current rating. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 600mW. This lead-free component utilizes lead wire termination and is packaged in bulk.
Nmb-Minebea 1604KL-01W-B40-B00 technical specifications.
| Airflow | 5.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Depth | 40mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise (dB) | 25dB |
| Noise Level | 25dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 420 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 5500RPM |
| Series | 1606KL |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.033lb |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1604KL-01W-B40-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
