
Axial fan, 40mm x 10mm, featuring a 5VDC voltage rating and 6500 RPM speed for efficient airflow of 6 CFM. Ball bearing type ensures reliable operation with a 155mA current rating and 775mW max power dissipation. Constructed from plastic with a UL94 V-0 flammability rating, this lead-free component operates between 14°C and 158°C, producing a noise level of 29dB. Termination is via lead wire, and it is supplied in bulk packaging.
Sign in to ask questions about the Nmb-Minebea 1604KL-01W-B50-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1604KL-01W-B50-B00 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 155mA |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 775mW |
| Noise (dB) | 29dB |
| Noise Level | 29dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 420 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 6500RPM |
| Series | 1604KL |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.033lb |
| Width | 40mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1604KL-01W-B50-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.