
The 1604KL-04W-B30-B00 is a ball bearing axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a current rating of 62mA and a maximum power dissipation of 740mW. The fan operates at 4500RPM and produces 4.2CFM airflow. It is packaged in bulk and is lead free.
Sign in to ask questions about the Nmb-Minebea 1604KL-04W-B30-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1604KL-04W-B30-B00 technical specifications.
| Airflow | 4.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 62mA |
| Depth | 40mm |
| Height | 10mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 740mW |
| Noise (dB) | 22dB |
| Noise Level | 22 dB |
| Package Quantity | 420 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 4500RPM |
| Series | 1606KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.033lb |
| Width | 10mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1604KL-04W-B30-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
