
The 1606KL-01W-B30-L00 is a ball bearing axial fan with a maximum airflow of 6CFM and a current rating of 120mA. It operates at a maximum voltage of 5V and a maximum power dissipation of 600mW. The fan has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It is packaged in an axial case with 2 wire leads, each 300mm in length. The fan is RoHS compliant and has a flammability rating of UL94 V-0.
Sign in to ask questions about the Nmb-Minebea 1606KL-01W-B30-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1606KL-01W-B30-L00 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise (dB) | 28dB |
| Package Quantity | 400 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 6000RPM |
| Series | 1606KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.044lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1606KL-01W-B30-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.