
NMB TECHNOLOGIES 1606KL-01W-B50-L00 Axial Fan, Wire Leaded, Brushless Motor, Ball, 1606KL Series, 5 VDC, 40 mm, 15 mm, 8.1 cu.ft/min
Sign in to ask questions about the Nmb-Minebea 1606KL-01W-B50-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1606KL-01W-B50-L00 technical specifications.
| Airflow | 8.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise (dB) | 34dB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 8000RPM |
| Series | 1606KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 5V |
| Weight | 0.044lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1606KL-01W-B50-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
