
FAN AXIAL 40X15MM BALL 5VDC WIRE
Nmb-Minebea 1606KL-01W-B59-L00 technical specifications.
| Airflow | 8.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.2W |
| Noise (dB) | 34dB |
| Noise Level | 34dB |
| Operating Frequency | Not RequiredHz |
| RPM | 8000RPM |
| Series | 1606KL |
| Termination | 3 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.044lb |
| Width | 15mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
