
12VDC axial fan, 40mm square housing, 15mm depth, delivering 6 CFM airflow at 6000 RPM. Features ball bearing for durability and UL94 V-0 flammability rating. Operates within a temperature range of 14°C to 158°C, with a 28dB noise level and 67mA current rating. Includes 300mm lead wire termination and is lead-free.
Sign in to ask questions about the Nmb-Minebea 1606KL-04W-B30-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1606KL-04W-B30-L00 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 67mA |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 800mW |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 6000RPM |
| Series | 1606KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.044lb |
| Width | 40mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1606KL-04W-B30-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
