12V DC axial fan with ball bearing, delivering 7 CFM airflow at 31 dB noise level. Features a 40 x 40 x 15mm dimension, 7000 RPM speed, and operates within a 10.2V to 13.8V range. Rated for 75mA current and 900mW power dissipation, with a wide operating temperature range of 14°C to 158°C. Termination is lead wire, and mounting is via flanges.
Sign in to ask questions about the Nmb-Minebea 1606KL-04W-B40-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1606KL-04W-B40-L00 technical specifications.
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 75mA |
| Depth | 40mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 900mW |
| Mount | Flanges |
| Noise (dB) | 31dB |
| Noise Level | 31 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 7000RPM |
| Series | 1606KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.044lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1606KL-04W-B40-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.