
The 1606KL-04W-B59-L00 fan has a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It is a lead-free axial fan with a current rating of 85mA and a DC rated voltage of 12V. The fan has a maximum power dissipation of 1.02W and a noise level of 34dB. It is available in a package quantity of 400 units and has a weight of 0.044lb.
Nmb-Minebea 1606KL-04W-B59-L00 technical specifications.
| Airflow | 8.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 85mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.02W |
| Noise (dB) | 34dB |
| Package Quantity | 400 |
| RoHS Compliant | No |
| RPM | 8000RPM |
| Series | 1606KL |
| Termination | 3 Wire Leads |
| DC Rated Voltage | 12V |
| Weight | 0.044lb |
| RoHS | Not Compliant |
No datasheet is available for this part.
