
Axial DC fan with ball bearing, delivering 6 CFM airflow at 24V DC. Features a 40mm x 40mm x 15mm frame size, operating within a 22V to 25.5V range. Produces 28dB noise level with a maximum speed of 6000 RPM. Rated for 45mA current and 1.08W power dissipation, with an operating temperature range of 14°C to 158°C. Lead wire termination and bulk packaging.
Sign in to ask questions about the Nmb-Minebea 1606KL-05W-B30-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1606KL-05W-B30-L00 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 45mA |
| Depth | 40mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.08W |
| Noise (dB) | 28dB |
| Noise Level | 28dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 6000RPM |
| Series | 1606KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.044lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1606KL-05W-B30-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
