This axial fan features a maximum airflow of 7CFM and operates at a maximum speed of 7000RPM. It has a current rating of 54mA and is designed to operate within a temperature range of 14°C to 158°C. The fan is rated for a maximum power dissipation of 1.3W and has a noise level of 31dB. It is available in a package quantity of 400 and is terminated with 2 wire leads.
Sign in to ask questions about the Nmb-Minebea 1606KL-05W-B40-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1606KL-05W-B40-L00 technical specifications.
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 54mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.3W |
| Noise (dB) | 31dB |
| Package Quantity | 400 |
| RoHS Compliant | No |
| RPM | 7000RPM |
| Series | 1606KL |
| Termination | 2 Wire Leads |
| DC Rated Voltage | 24V |
| Weight | 0.044lb |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1606KL-05W-B40-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.