
Tubeaxial fan, 40mm square, 15mm width, 40mm depth, 24VDC rated voltage, 8000RPM, 8.1 CFM airflow, 34dB noise level, and 62mA current rating. Features ball bearing, UL94 V-0 flammability rating, and lead wire termination with a 300mm lead length. Operates between 14°C and 70°C, with a maximum power dissipation of 1.49W. RoHS compliant and lead-free.
Nmb-Minebea 1606KL-05W-B50-L00 technical specifications.
| Airflow | 8.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 62mA |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Height | 40mm |
| Lead Free | Lead Free |
| Lead Length | 300mm |
| Length | 40mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.49W |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 400 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 8000RPM |
| Series | 1606KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.044lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 1606KL-05W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.