
40mm x 20mm axial fan with ball bearing for reliable thermal management. Delivers 4.9 CFM airflow at 4500 RPM, operating at 5VDC with a 70mA current rating. Features a 50,000-hour lifespan and a noise level of 20dB. Suitable for operating temperatures between 14°C and 158°C, with a maximum power dissipation of 350mW. Termination is via lead wire.
Sign in to ask questions about the Nmb-Minebea 1608KL-01W-B10-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1608KL-01W-B10-L00 technical specifications.
| Airflow | 4.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 350mW |
| Noise (dB) | 20dB |
| Noise Level | 20dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 4500RPM |
| Series | 1608KL |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.055lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1608KL-01W-B10-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
