The 1608KL-01W-B29-L00 axial fan features a ball bearing design with a maximum operating temperature range of 14°C to 158°C. It has a current rating of 120mA and a maximum power dissipation of 600mW. The fan operates at a speed of 5500RPM and has a noise level of 22.5dB. It is available in a package quantity of 350 units and is supplied with 3-wire leads for easy mounting.
Nmb-Minebea 1608KL-01W-B29-L00 technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise (dB) | 22.5dB |
| Package Quantity | 350 |
| RPM | 5500RPM |
| Series | 1608KL |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1608KL-01W-B29-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.