FAN AXIAL 40X20MM BALL 5VDC WIRE
Checking distributor stock and pricing after the page loads.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 120mA |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 600mW |
| Noise (dB) | 22.5dB |
| Package Quantity | 350 |
| RPM | 5500RPM |
| Series | 1608KL |
| Termination | 3 Wire Leads |
| Weight | 0.055lb |
| RoHS | Not Compliant |