
Axial cooling fan, 40mm x 20mm, rated for 5VDC operation. Features ball bearing for extended lifespan of 50,000 hours. Delivers 8.4 CFM airflow at 7500 RPM, with a noise level of 29 dB. Operates within a temperature range of 14°C to 158°C, consuming a maximum of 1.35W. RoHS compliant and lead-free.
Nmb-Minebea 1608KL-01W-B40-L00 technical specifications.
| Airflow | 8.4CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 270mA |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.35W |
| Noise (dB) | 29dB |
| Noise Level | 29 dB |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 7500RPM |
| Series | 1608KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.055lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 1608KL-01W-B40-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
