
Axial cooling fan, 40mm x 20mm, featuring a 5VDC voltage rating and 8500 RPM for efficient airflow. Delivers 9.5 CFM of air with a 33dB noise level, utilizing durable ball bearings for extended 50,000-hour operational life. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 1.9W. This component is lead-free and packaged in bulk for high-volume applications.
Nmb-Minebea 1608KL-01W-B50-L00 technical specifications.
| Airflow | 9.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 380mA |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.9W |
| Noise (dB) | 33dB |
| Noise Level | 33dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 8500RPM |
| Series | 1608KL |
| Termination | Lead Wire |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.055lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1608KL-01W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
