
40mm x 20mm axial DC fan, 12VDC rated voltage, delivering 4.9 CFM airflow at 4500 RPM. Features ball bearing for 50,000 hours of operation, with a maximum power dissipation of 480mW. Operates within a temperature range of 14°C to 158°C, producing a noise level of 20dB. RoHS compliant and lead-free, terminated with 2 wire leads.
Sign in to ask questions about the Nmb-Minebea 1608KL-04W-B10-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1608KL-04W-B10-L00 technical specifications.
| Airflow | 4.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 480mW |
| Noise (dB) | 20dB |
| Noise Level | 20 dB |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 4500RPM |
| Series | 1608KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.055lb |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 1608KL-04W-B10-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.