
40mm x 20mm axial fan, 24VDC rated voltage, delivering 4.9 CFM airflow at 4500 RPM. Features ball bearing for 50,000 hours of operation. Operates within a temperature range of 14°C to 158°C, with a maximum power dissipation of 960mW and a noise level of 20 dB. Terminated with 2 wire leads, this component is packaged in bulk.
Sign in to ask questions about the Nmb-Minebea 1608KL-05W-B10-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 1608KL-05W-B10-L00 technical specifications.
| Airflow | 4.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Depth | 40mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise (dB) | 20dB |
| Noise Level | 20 dB |
| Operating Supply Voltage | 24V |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 4500RPM |
| Series | 1608KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.055lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1608KL-05W-B10-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
