
The 1611FT-D4W-B86-B50 is a 950mA axial ball bearing fan from Nmb-Minebea. It operates within a temperature range of 14°C to 158°C and has a maximum power dissipation of 11.4W. The fan features a high airflow rate of 29.3CFM and a noise level of 60dB. It is available in a package quantity of 200 and has a weight of 0.108lb.
Nmb-Minebea 1611FT-D4W-B86-B50 technical specifications.
| Airflow | 29.3CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 950mA |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 11.4W |
| Noise (dB) | 60dB |
| Package Quantity | 200 |
| Reach SVHC Compliant | Unknown |
| RPM | 22000RPM |
| Series | 1611FT |
| Termination | Wire Leads |
| Weight | 0.108lb |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 1611FT-D4W-B86-B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
