Axial fan, 40mm x 40mm x 28mm, delivers 10.5 CFM airflow at 10000 RPM. Features ball bearing for 80,000 hours of life and operates at 12VDC with a 170mA current rating. Maximum power dissipation is 2.04W, with operating temperatures from 14°C to 158°C. Noise level is 43.5 dB, and it includes 2 wire leads for termination.
Nmb-Minebea 1611RL-04W-B50-B00 technical specifications.
| Airflow | 10.5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 170mA |
| Depth | 40mm |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Life (Hours) | 80000Hour |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.04W |
| Noise (dB) | 43.5dB |
| Noise Level | 43.5 dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 10000RPM |
| Series | 1611RL |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.106lb |
| Width | 40mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 1611RL-04W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.