This axial ball bearing has a current rating of 1.05A and operates within a temperature range of 14°C to 140°C. It has a maximum power dissipation of 12.6W and a noise level of 60dB. The bearing is packaged in a quantity of 144 and has a height and width of 40mm. It features wire leads for termination and is designed for use with a 12V supply voltage.
Nmb-Minebea 1622FT-04W-B86-E50 technical specifications.
| Airflow | 30CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.05A |
| Height | 40mm |
| Life (Hours) | 70000Hour |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12.6W |
| Noise (dB) | 60dB |
| Operating Supply Voltage | 12V |
| Package Quantity | 144 |
| RPM | 23000RPM |
| Series | 1622FT |
| Termination | Wire Leads |
| Weight | 0.15lb |
| Width | 40mm |
| RoHS | Not Compliant |
No datasheet is available for this part.