
Axial fan, 50mm x 10mm, featuring a durable ball bearing system for extended life up to 60,000 hours. Delivers 10.2 CFM airflow at 5500 RPM, operating on a 5VDC supply with a current rating of 300mA. Constructed from black plastic, this fan offers a wide operating temperature range from 14°C to 158°C and a maximum power dissipation of 1.5W. Equipped with 2 wire leads for termination.
Nmb-Minebea 2004KL-01W-B50-B00 technical specifications.
| Airflow | 10.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Color | Black |
| Current Rating | 300mA |
| Depth | 50mm |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Life (Hours) | 60000Hour |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage (DC) | 6V |
| Min Supply Voltage (DC) | 4.5V |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Package Quantity | 280 |
| Packaging | Bulk |
| Power Consumption | 6.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RPM | 5500RPM |
| Series | 2004KL |
| Termination | 2 Wire Leads |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 0.044lb |
| Width | 50mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2004KL-01W-B50-B00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
