Axial fan, 52x15mm, delivers 9.9 CFM airflow at 3500 RPM. Features a durable ball bearing system and operates on a 12VDC input with a 70mA current rating. Designed for thermal management, this fan has a compact 40mm x 15mm x 40mm profile and a noise level of 21dB. It operates within a temperature range of 14°C to 158°C and is lead-free.
Nmb-Minebea 2106KL-04W-B30-L00 technical specifications.
| Airflow | 9.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 40mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 840mW |
| Noise (dB) | 21dB |
| Noise Level | 21dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 350 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3500RPM |
| Series | 2106KL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.055lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2106KL-04W-B30-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.