
Axial fan, 60mm x 60mm x 10mm, delivering 19 CFM airflow at 36 dB noise level. Features a 12VDC voltage rating, 4800 RPM speed, and ball bearing type for reliable operation. Constructed from UL94 V-0 rated plastic, it operates within a temperature range of 14°C to 60°C and includes 200mm lead wire termination. Maximum power dissipation is 3.24W.
Sign in to ask questions about the Nmb-Minebea 2404KL-04W-B50-B00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2404KL-04W-B50-B00 technical specifications.
| Airflow | 19CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 10mm |
| Lead Length | 200mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 3.24W |
| Noise (dB) | 36dB |
| Noise Level | 36 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RPM | 4800RPM |
| Series | BM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Weight | 0.055lb |
| Width | 10.3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2404KL-04W-B50-B00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
