
Axial fan, 60mm x 15mm, delivers 6.7 CFM airflow at 1800 RPM. Features a durable ball bearing system and operates on a 12VDC voltage rating. Constructed from UL94 V-0 rated plastic, this fan offers a wide operating temperature range from 14°C to 60°C. Termination is via a 200mm lead wire.
Sign in to ask questions about the Nmb-Minebea 2406KL-04W-B10-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nmb-Minebea 2406KL-04W-B10-L00 technical specifications.
| Airflow | 6.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 480mW |
| Noise (dB) | 19dB |
| Noise Level | 19 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RPM | 1800RPM |
| Series | 06015KA |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2406KL-04W-B10-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
