
12V DC axial fan with ball bearing, delivering 14.1 CFM airflow at 3600 RPM. Features a 60mm x 60mm x 15mm frame size, operating within a temperature range of 14°C to 60°C. Maximum power dissipation is 1.08W, with a noise level of 28 dB. This lead wire terminated component is designed for general thermal management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nmb-Minebea 2406KL-04W-B30-L00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 14.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.08W |
| Noise (dB) | 28dB |
| Noise Level | 28 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 3600RPM |
| Series | 06015KA |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2406KL-04W-B30-L00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
