
Axial DC fan featuring ball bearing construction for enhanced durability. Delivers 6.7 CFM airflow at 19 dB noise level, operating at 24V DC with a voltage range of 18.5V to 27.6V. Dimensions are 60 x 60 x 15mm, with a 15mm depth. Constructed from UL94 V-0 rated plastic, this RoHS compliant component operates between 14°C and 60°C.
Nmb-Minebea 2406KL-05W-B10-L00 technical specifications.
| Airflow | 6.7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 40mA |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise (dB) | 19dB |
| Noise Level | 19 dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 1800RPM |
| Series | 1604KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2406KL-05W-B10-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.