
Axial fan, 60mm x 15mm, delivers 15.9 CFM airflow at 4100 RPM. Features ball bearing for reliable operation and a 24VDC voltage rating. With a maximum operating temperature of 140°C and a noise level of 31dB, this fan is suitable for demanding thermal management applications. It operates within a temperature range of 14°C to 140°C and has a power dissipation of 1.68W. Termination is via lead wire.
Nmb-Minebea 2406KL-05W-B40-L00 technical specifications.
| Airflow | 15.9CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 70mA |
| Depth | 60mm |
| Height | 15mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 1.68W |
| Noise (dB) | 31dB |
| Noise Level | 31dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 150 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RPM | 4100RPM |
| Series | 2406KL |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2406KL-05W-B40-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
