
24 VDC axial fan, tubeaxial, square housing, 60mm length, 15mm height, 18.3 CFM airflow, 4600 RPM, 34 dB noise level, ball bearing type, UL and UL94 V-0 flammability approvals, lead wire termination, and a maximum operating temperature of 60°C. This RoHS compliant component operates within a temperature range of 14°C to 60°C and features a lead length of 200mm.
Nmb-Minebea 2406KL-05W-B50-L00 technical specifications.
| Airflow | 18.3CFM |
| Approvals | UL |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Flammability Rating | UL94 V-0 |
| Height | 15mm |
| Lead Free | Lead Free |
| Lead Length | 200mm |
| Length | 60mm |
| Material | Plastic |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 2.4W |
| Noise (dB) | 34dB |
| Noise Level | 34 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 4600RPM |
| Series | 06015KA |
| Termination | Lead Wire |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Weight | 0.099lb |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 2406KL-05W-B50-L00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
