Axial DC fan featuring ball bearing for enhanced durability and performance. Delivers 14.8 CFM airflow at 3600 RPM, operating at a 12V DC rated voltage with an 80mA current draw. Designed for thermal management, this fan operates within a temperature range of 14°C to 158°C and produces a noise level of 27dB. Its compact dimensions measure 60mm in length, 60mm in width, and 20mm in depth.
Nmb-Minebea 2408NL-04W-B30-P00 technical specifications.
| Airflow | 14.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 80mA |
| Depth | 60mm |
| Height | 20mm |
| Lead Free | Lead Free |
| Length | 60mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise (dB) | 27dB |
| Noise Level | 27dB |
| Operating Frequency | Not RequiredHz |
| Package Quantity | 120 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RPM | 3600RPM |
| Series | 2408NL |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| DC Rated Voltage | 12V |
| Weight | 0.187lb |
| Width | 20mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 2408NL-04W-B30-P00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
